XNA-00

Advanced Energy / Excelsys
324-XNA
XNA-00

制造商:

说明:
模块化电源 - 整机 200W Medical, Ultra Quiet with IEC Input connector option and Standard Fan

寿命周期:
NRND:
不建议用于新设计。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 整机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
85 VAC to 264 VAC, 120 VDC to 380 VDC
200 W
4 Output
Chassis Mount
Enclosed
89 mm
40.4 mm
4 kVAC
Medical
商标: Advanced Energy / Excelsys
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
产品: AC/DC Output Modules
产品类型: Modular Power Supplies
工厂包装数量: 5
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

供货情况

库存: