Xg5c

Advanced Energy / Excelsys
324-XG5C
Xg5c

制造商:

说明:
模块化电源 - 模组 28.0V-58.0V/6A and Conformal Coating PowerMods for the Ultimod and Xgen Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 模组
RoHS:  
REACH - SVHC:
288 W
UL/EN60601-1, UL/EN60950
powerMod
商标: Advanced Energy / Excelsys
合规: UL/EN60601-1; UL/EN60950
最大工作温度: + 70 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Modular Power Supplies
工厂包装数量: 50
子类别: Power Supplies
单位重量: 118 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

库存量: 48

库存:
48 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,692.288 ¥1,692.29
¥1,565.5698 ¥7,827.85
¥1,518.9912 ¥15,189.91
¥1,456.0502 ¥36,401.26
¥1,404.6013 ¥70,230.07
100 报价