GLC40DG

Advanced Energy / SL Power
675-GLC40D-G
GLC40DG

制造商:

说明:
电源 - 机箱安装 40W +5V/+24V/-24V

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
40 W
90 VAC to 264 VAC
3 Output
5 VDC
3 A
24 VDC
1 A
Open Frame
70 %
Industrial
125.984 mm (4.96 in)
75.184 mm (2.96 in)
30.48 mm (1.2 in)
GLC
商标: Advanced Energy / SL Power
合规: EN60950-1, UL60950-1
负载调节: Regulated
最大工作温度: + 50 C
最小工作温度: 0 C
安装风格: Chassis
开放式框架/封闭式: Open Frame
输出电流—通道: 400 mA
输出电压—通道3: - 12 VDC
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 20
子类别: Power Supplies
零件号别名: GLC40D-G
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.