MB60S15K

Advanced Energy / SL Power
675-MB60S15K
MB60S15K

制造商:

说明:
电源 - 机箱安装 60W 15V 4A

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机箱安装
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
15 VDC
4 A
Open Frame
4.75 kVAC
83 % to 88 %
76.2 mm
50.9 mm
27 mm
MB60
商标: Advanced Energy / SL Power
合规: ANSI/AAMI ES 60101; CAN/CSA C22.2/EN 60601-1; IEC 60601-1-1
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 80 C
最小工作温度: - 10 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 80
子类别: Power Supplies
单位重量: 128.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MB60S 60W Medical Power Supply

SL Power MB60S is a single output 60W power supply in an ultra-compact 2" x 3" x 1.0" package. Meeting the highest safety standards, including EN/IEC/UL60601-1 3rd edition (2x MOPP), the device is approved for use in both patient vicinity and patient contact applications where equipment is used near, or comes in direct contact with, the patient. The small form factor, with a universal input of 90 to 264 Vac and DC outputs from 12V to 48V, the high power density power supplies are ideal for medical application such as surgical, imaging, and home healthcare systems. Level V compliance for efficiency allow designer of end products to apply for an Energy Star rating.
Learn More

HDP65 & MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全 批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括人体漂浮(BF)应用。

MB60/MB120 Medical-Grade Power Supplies

Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.

库存量: 19

库存:
19 可立即发货
数量大于19的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥345.7574 ¥345.76
¥338.4689 ¥3,384.69
¥323.3382 ¥8,083.46
¥309.3601 ¥15,468.01
¥298.4443 ¥23,875.54
¥293.1446 ¥70,354.70
560 报价