ME20A1503N01

Advanced Energy / SL Power
675-ME20A1503N01
ME20A1503N01

制造商:

说明:
桌面式AC适配器 Desktop IEC60320 C8 15Vdc, 20W, Level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 桌面式AC适配器
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
60 W
48 VDC
1.35 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
88 %
ME20
商标: Advanced Energy / SL Power
中心脚长度: 9.5 mm
高度: 33 mm
长度: 108 mm
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Desktop
产品类型: Desktop AC Adapters
工厂包装数量: 250
子类别: AC-DC Power Supply
宽度: 68 mm
单位重量: 160 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Patient Care Solutions

Advanced Energy / SL Power Patient Care Solutions are suitable for vital signs monitoring, dialysis, and infusion pumps. These solutions are ideal for healthcare applications and environments that require reliable network connectivity and dependability. Specifications include power ratings from 85W to 800W, ensuring designers can find the right power supply for a variety of applications. Advanced Energy / SL Power Patient Care Power Supplies include the TE, SLB125, NGB250, NGB425, NGB660, and NGB800 series.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

库存量: 238

库存:
238 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥208.8579 ¥208.86
¥192.1452 ¥960.73
¥185.2861 ¥1,852.86
¥176.6868 ¥4,417.17
¥170.3927 ¥8,519.64
¥164.3585 ¥16,435.85
¥158.652 ¥39,663.00
¥156.4146 ¥78,207.30
1,000 报价