2C24-P250-I5

Advanced Energy / Ultravolt
324-2C24P250I5
2C24-P250-I5

制造商:

说明:
DC/DC转换器 - 通孔型 HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
250 W
23 V
30 V
0 V to 2 kV
125 mA
203 mm (7.992 in)
114 mm (4.488 in)
27 mm (1.063 in)
Industrial
+ 65 C
- 40 C
High-Power C
商标: Advanced Energy / Ultravolt
封装类型: Enclosure
安装风格: Through Hole
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
商标名: UltraVolt
单位重量: 142 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Power C Series DC-DC Converters

Advanced Energy High-Power C Series DC-DC Converters address the high power density needs of applications greater than 30W, providing up to 60/125/250W output power. This high power density is especially suited to high-energy systems with large capacitances, fast repetition rates, or high continuous-DC-power requirements. These capacitor-charging modules provide high efficiency, output short-circuit protection, and very fast rise with very low overshoot. The low-profile DC-DC converters feature output current and voltage monitors in a fixed-frequency, low-stored-energy design. The High-Power C Series includes models with optional -I5 enhanced interfaces, which feature fixed ranges of calibrated control voltages and buffered monitored signals.

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥21,120.6153 ¥21,120.62
5 报价