Thyro-S 1S 500-100 H RLP3 C09

324-2090225108
Thyro-S 1S 500-100 H RLP3 C09

制造商:

说明:
电源控制器 Thyro-S 1S 500-100 H RLP3 C09

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源控制器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Thyro-S
Digital Thyristor Switch
Panel Mount
Digital
Relay
193 mm x 75 mm x 203 mm
1-Phase Version
商标: Advanced Energy
接口类型: micro USB
负载电流额定值: 100 A
最大工作温度: + 45 C
输入端数量: 1 Input
输出端数量: 1 Output
产品类型: Power Controllers
工厂包装数量: 1
子类别: Controllers
电源电压-最大: 550 V
电源电压-最小: 215 V
零件号别名: 2090225108
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thyro-S® Power Controllers

Advanced Energy Thyro-S® Power Controllers deliver accurate, reliable, switch-free performance and offer simple mounting and minimal space requirements. These controllers are designed to connect to bus systems, be utilized as a stand-alone unit, or be used in combination with all established two-point controllers, from PLCs to computer systems. Due to the simple mounting and minimal space requirements, these controllers are seamlessly integrated into various applications. Status LEDs provide a quick overview of the system's status and load percentage. Advanced Energy Thyro-S Power Controllers are suitable for transformer loads, resistive loads, and heating elements in electric furnaces and for heat tracing for piping and process elements in chemical, petrochemical, and oil processing applications.

供货情况

库存: