ALD7556SBL

Advanced Linear Devices
585-ALD7556SBL
ALD7556SBL

制造商:

说明:
计时器和支持产品 CMOS Analog RC Timer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Linear Devices
产品种类: 计时器和支持产品
RoHS:  
2 Timer
CMOS, NMOS, TTL
SOIC-14
2 V
10 V
0 C
+ 70 C
ALD7556S
SMD/SMT
Tube
商标: Advanced Linear Devices
Pd-功率耗散: 600 mW
产品类型: Timers & Support Products
工厂包装数量: 56
子类别: Clock & Timer ICs
单位重量: 338 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ALD7555 / ALD7556 CMOS Analog RC Timers

Advanced Linear Devices ALD7555 / ALD7556 CMOS Analog RC Timers offer improved performance in speed, leakage currents, supply current, stability, temperature voltage stability, and discharge output drive compared to NE555 / NE556, SE555, TLC555, and ICM7555 / ICM7556 timers. The ALD7555 and ALD7556 feature high input impedance, which allows smaller timing capacitors and a longer timing cycle, high speed, and low power dissipation for battery-operated environments. This feature also offers reduced supply current spikes, allowing smaller and lower cost decoupling capacitors. These single/dual monolithic analog RC timing circuits offer a guaranteed low operating supply voltage of 2V to 10V, and a high discharge sinking current of 80mA at 5V. 

供货情况

库存:
无库存
生产周期:
最少: 56   倍数: 56
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.1257 ¥1,575.04
¥26.216 ¥2,936.19
¥24.9843 ¥6,995.60
¥24.2385 ¥12,216.20
¥23.8204 ¥24,010.96
¥23.3232 ¥58,774.46