ATS-1146-C1-R0

Advanced Thermal Solutions
984-ATS-1146-C1-R0
ATS-1146-C1-R0

制造商:

说明:
散热片 maxiFLOW Power Brick Heat Sink, Half Brick, Gold, T766, Hardware, 58x61x22.9mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
RoHS:  
Heat Sinks
DC/DC Converter, 1/2 Brick
Screw
Aluminum
Angled Fin
1.3 C/W
58 mm
61 mm
22.9 mm
商标: Advanced Thermal Solutions
颜色: Gold
封装: Bulk
产品类型: Heat Sinks
系列: Brick HS
工厂包装数量: 100
子类别: Heat Sinks
商标名: maxiFLOW
类型: DC/DC Converter
单位重量: 47.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
7616991090
USHTS:
8504909650
TARIC:
7616991099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.

库存量: 156

库存:
156 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥211.1744 ¥211.17
¥186.9359 ¥1,869.36
¥178.088 ¥3,561.76
¥171.6357 ¥8,581.79
¥165.3529 ¥16,535.29
¥155.4202 ¥31,084.04
¥151.7025 ¥75,851.25