ATS-CPX045045035-164-C2-R0

Advanced Thermal Solutions
984-CPX04504-164C2R0
ATS-CPX045045035-164-C2-R0

制造商:

说明:
散热片 pushPIN Heat Sink, Blue, Square Fin, 45mm L, 45mm W, 35mm H, 2.41C/W at 100LFM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
525 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.0763 ¥57.08
¥51.1212 ¥511.21
¥48.6352 ¥1,215.88
¥46.8159 ¥2,340.80
¥45.1661 ¥4,516.61
¥43.0078 ¥10,751.95
¥41.4371 ¥20,718.55
¥39.9568 ¥39,956.80

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
RoHS:  
Heat Sinks
Push Pin
Aluminum
Square Fin
2.41 deg C/W
1.772" (45.00mm)
1.772" (45.00mm)
1.378" (35.00mm)
商标: Advanced Thermal Solutions
颜色: Blue
封装: Tray
产品类型: Heat Sinks
系列: pushPIN(TM)
工厂包装数量: 25
子类别: Heat Sinks
商标名: pushPIN
类型: Top Mount
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.