ATS-FPS058061023-42-C1-R0

Advanced Thermal Solutions
984-S05806102342C1R0
ATS-FPS058061023-42-C1-R0

制造商:

说明:
散热片 pushPIN Heat Sink, Fine-Pitch, Straight, Hole: 4-Corner, Blue Anodized, No TIM

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Push Pin
Straight Fin
57.9 mm
61 mm
22.9 mm
商标: Advanced Thermal Solutions
组装国: Not Available
扩散国家: Not Available
原产国: CN
封装: Tray
产品类型: Heat Sinks
系列: ATS-FPS
工厂包装数量: 25
子类别: Heat Sinks
商标名: pushPIN
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
7616995100
ECCN:
EAR99

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.