ATS-HE20-C1-R0

Advanced Thermal Solutions
984-ATS-HE20-C1-R0
ATS-HE20-C1-R0

制造商:

说明:
换热器 Heat Exchanger, No Fan, Tube to Fin, Liquid-to-Air, 147.32x147.32x45.72mm

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 换热器
RoHS:  
ATS-HE20
Heat Exchangers
Liquid-to-Air
45.72 mm
147.32 mm
商标: Advanced Thermal Solutions
长度: 147.32 mm
封装: Bulk
产品类型: Heat Exchangers
工厂包装数量: 1
子类别: Thermoelectric
单位重量: 1.087 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.

液体冷却

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

库存量: 4

库存:
4 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,047.1289 ¥4,047.13
¥3,790.3816 ¥37,903.82