ATS-HP-D7TOOL-C1-R0

Advanced Thermal Solutions
984-ATSHPD7TOOLC1R0
ATS-HP-D7TOOL-C1-R0

制造商:

说明:
其他工具 Precision Heat Pipe Bending Tool, AL6063, Heat Pipe Diameter Tool Can Bend 7mm

库存量: 9

库存:
9 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,257.2315 ¥2,257.23
50 报价

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 其他工具
RoHS:  
Benders
Bending Tool
ATS Heat Pipe Bender
商标: Advanced Thermal Solutions
描述/功能: Diameter of Heat Pipe the Tool Can Bend 7 mm
产品类型: Hand Tools
系列: ATS-HP-D
工厂包装数量: 1
子类别: Tools
零件号别名: ATS-HP-D7TOOL
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8205591000
JPHTS:
820559000
KRHTS:
8205599000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Precision Heat Pipe Bending Tools

Advanced Thermal Solutions Precision Heat Pipe Bending Tools are designed to give engineers and technicians accurate and thermally reliable heat pipe bends. These tools allow the user to apply the correct amount of leverage and torque to achieve the desired bend. The minimum bend radius is 2.5x the diameter of the heat pipe being bent. The heat pipe bending tools are made from aluminum and are hard anodized for enhanced durability and long-term use. These tools enable a smooth and accurate bending motion, reducing marks on the tube. The heat pipe bending tools support a bending angle of 10 to 170 degrees.