ATS-PPS-05

Advanced Thermal Solutions
984-ATS-PPS-05
ATS-PPS-05

制造商:

说明:
散热片 Stainless Steel Coil Spring, Qty 1, 4.75mm OD, 0.5mm WD, Passivate per ASTM A967

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
RoHS:  
Accessories and Hardware
14.3 mm
商标: Advanced Thermal Solutions
直径: 4.75 mm
封装: Bulk
产品类型: Heat Sinks
系列: ATS-PPS
工厂包装数量: 1000
子类别: Heat Sinks
商标名: pushPIN
类型: Coil Spring
单位重量: 275.036 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7320209000
USHTS:
7320205060
TARIC:
7320208990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

pushPIN™ Heat Sink Attachments

Advanced Thermal Solutions pushPIN™ Heat Sink Attachments are designed for pushPIN heat sinks and include push pins, push pin spring kits, coil springs, and hardware kits. The individual push pins feature brass construction, while the individual springs are stainless steel, suitable for various projects. Compression springs from Advanced Thermal Solutions add the necessary force to hold the heat sink assembly together for secure attachment. 

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.

库存量: 374

库存:
374
可立即发货
在途量:
1,000
预期 2026/8/18
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.9888 ¥1.99
¥1.7402 ¥17.40
¥1.6611 ¥41.53
¥1.6046 ¥80.23
¥1.5368 ¥153.68
¥1.469 ¥367.25
¥1.4125 ¥706.25
¥1.356 ¥1,356.00
¥1.2656 ¥2,531.20