ATS-THCP-1003-C1-R0

Advanced Thermal Solutions
984-ATS-THCP1003C1R0
ATS-THCP-1003-C1-R0

制造商:

说明:
液冷板、液冷和热管道 Cold Plate, Dual-Sided, High Flow Rate, 0.005C/W at 1.0 GPM, 275x196x24mm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2

库存:
2
可立即发货
在途量:
10
预期 2026/3/20
生产周期:
21
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,929.9914 ¥5,929.99
¥5,534.1976 ¥55,341.98

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 液冷板、液冷和热管道
RoHS:  
Liquid Cold Plates
Dual-Sided, High-Flow
Aluminum
0.005 C/W
275 mm
196 mm
24 mm
Automotive, UPS, Wind Turbines
商标: Advanced Thermal Solutions
安装风格: Chassis Mount
封装: Bulk
系列: ATS-THCP
工厂包装数量: 5
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

液体冷却

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Dual-Sided, High-Flow Cold Plates

Advanced Thermal Solutions (ATS) Dual-Sided, High-Flow Cold Plates allow components to be mounted on both sides, increasing cooling performance and adaptability. Each cold plate features etched no-drill zones on both sides, giving a visual guide for various mounting schemes. The component cooling area can be drilled to only 7mm deep to avoid damaging the internal fluid channels. Features include innovative technology that allows superior heat transfer with a flexible design platform and easy connection due to the industry-standard threaded hole sizes. These cold plates from ATS are suitable for high-flow applications where coolant flows up to 4GPM are accommodated.