ATS-X50250G-C1-R0

Advanced Thermal Solutions
984-ATS-X50250G-C1R0
ATS-X50250G-C1-R0

制造商:

说明:
散热片 maxiFLOW Heat Sink+superGRIP Attach, High Performance, T766, 24.25x24.25x12.5mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Heat Sink Assemblies
BGA
Clip
Aluminum
maxiFLOW
5.2 C/W
25 mm
25 mm
12.5 mm
商标: Advanced Thermal Solutions
颜色: Blue
封装: Bulk
产品类型: Heat Sinks
系列: superGRIP HS ASM
工厂包装数量: 100
子类别: Heat Sinks
商标名: maxiFLOW superGRIP
类型: Component
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.

供货情况

库存: