ATS010010007-SF-1F

Advanced Thermal Solutions
984-ATS010010007SF1F
ATS010010007-SF-1F

制造商:

说明:
散热片 BGA Heat Sink, High Aspect Ratio Extrusion, Straight, No TIM, 10x10x7mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1
可立即发货
在途量:
100
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.5774 ¥22.58
¥19.1083 ¥191.08
¥18.4416 ¥922.08
¥17.6958 ¥1,769.58
¥16.5432 ¥3,308.64
¥16.1251 ¥8,062.55
¥15.4697 ¥15,469.70
¥14.1476 ¥70,738.00

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
44.41 C/W
10 mm
10 mm
7 mm
商标: Advanced Thermal Solutions
颜色: Black
封装: Bulk
产品类型: Heat Sinks
系列: BGA High Aspect Ratio
工厂包装数量: 100
子类别: Heat Sinks
商标名: Value-Line Platform
类型: Component
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.