VRF-04-10-50-04-G

Molex / AirBorn
479-VRF04105004G
VRF-04-10-50-04-G

制造商:

说明:
矩形军用规格连接器 verSI Series Rectangular Receptacle, 0.050" (1.27mm) Pitch, Metal Body, Vertical, Through Hole, 0.140" Tail Length, with Guide Socket, 10 Columns, 4 Rows, 40 Circuits

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 矩形军用规格连接器
RoHS:  
Receptacles
40 Position
4 Row
Through Hole
Board Mount
Socket (Female)
Gold
MIL-DTL-83513
AirBorn verSI
Straight
商标: Molex / AirBorn
触点材料: Beryllium Copper
电流额定值: 2 A
外壳材料: Aluminum Alloy
绝缘电阻: 5 GOhms
最大工作温度: + 125 C
最小工作温度: - 55 C
节距: 1.27 mm
产品类型: Rectangular MIL Spec Connectors
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
商标名: AirBorn
电压额定值: 200 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

verSI Open-Pin Field PCB Connectors

AirBorn / Molex verSI® PCB Connectors are designed for reliability in high-speed / signal integrity applications. These components provide flexibility in design by offering vertical board-mount, right-angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts. Board-to-board stacking applications are supported by vertical board-mount plugs and mating vertical receptacles. Board spacing ranges from 8mm to 25mm. EMI hoods are available for ruggedness and durability. Bolt-down pads allow for robustness and worry-free mating and unmating. AirBorn verSI connectors feature a range of board termination types, including paste in-hole, through-hole, and compliant pin press-fit technology, which eliminates the need for X-ray inspection.

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,186.3079 ¥11,863.08
¥1,140.7124 ¥28,517.81
¥1,102.5749 ¥55,128.75
100 报价