A1309LLHLX-RP9-T

Allegro MicroSystems
250-A1309LLHLX-RP9-T
A1309LLHLX-RP9-T

制造商:

说明:
板机接口霍耳效应/磁性传感器 1D LINEAR HALL SENSOR, 5V,ANALOG OUT, SOT23W-3, -9MV/G, AUTO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口霍耳效应/磁性传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Linear
HLH-3
A1308-9
Reel
商标: Allegro MicroSystems
湿度敏感性: Yes
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 10000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A1308 & A1309 Linear Hall-Effect Sensor ICs

Allegro MicroSystems A1308 and A1309 Linear Hall-Effect Sensor ICs are temperature-stable devices in through-hole and surface-mount packages. These sensor ICs feature nonvolatile memory to optimize device sensitivity and the quiescent voltage output for a given application or circuit. The Hall-effect sensor ICs provide a voltage output proportional to the applied magnetic field, and the Quiescent voltage output is adjusted roughly 50% of the supply voltage. The accuracy of the sensor ICs is improved through end-of-line optimization. These Hall-effect sensor ICs operate at 5V supply voltage and feature high-bandwidth, low-noise analog output. The sensor ICs operate within the –40°C to 150°C temperature range and are immune to mechanical stress.

供货情况

库存: