A80605KESJSR

Allegro MicroSystems
250-A80605KESJSR
A80605KESJSR

制造商:

说明:
LED照明驱动器IC WIDE INPUT VOLTAGE RANGE BOOST/SEPIC CONTROLLER WITH INTEGRATED LED DRIVERS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: LED照明驱动器IC
RoHS:  
6 Output
Boost, SEPIC
140 mA
QFN-24
40 V
4.5 V
260 kHz to 2.3 MHz
A80605-1
- 40 C
+ 125 C
Reel
商标: Allegro MicroSystems
输入电压: 4.5 V to 40 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 6 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 6000
子类别: Driver ICs
电源电流—最大值: 32 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

LED Drivers for Backlighting

Allegro MicroSystems LED Drivers for Backlighting are a variety of highly integrated LED drivers designed to match requirements for input voltage range, number of LEDs per string, number of strings, and LED current. The LED Drivers offer reliability and robustness, with AEC-Q100 Grade 0 qualification. Furthermore, the LED Drivers for Backlighting feature operation to 150°C, protection against pin-to-pin shorts and open/shorted external components, and built-in fault diagnostic capabilities.

LED Drivers

Allegro MicroSystems LED Drivers provide high reliability and robustness in one of the largest selections of wide-input, Grade 0, LED Driver ICs. The devices feature multiple device topologies that cover a wide range of applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
36 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 18000   倍数: 18000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按6000的倍数订购)
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按6000的倍数订购)
¥17.2099 ¥309,778.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。