CT310LS-ID8

Allegro MicroSystems
462-CT310LS-ID8
CT310LS-ID8

制造商:

说明:
板机接口移动感应器和位置传感器 PASSIVE TMR DUAL BRIDGE, SIN/COS, DIFF OUTPUT, DFN-8

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口移动感应器和位置传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Rotary Position Sensors
Analog - Voltage
+ 85 C
- 40 C
SMD/SMT
Reel
商标: Allegro MicroSystems
湿度敏感性: Yes
产品类型: Board Mount Motion & Position Sensors
系列: CT310
工厂包装数量: 3000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT310 XtremeSense™ TMR Sensors

Allegro MicroSystems CT310 XtremeSense™ TMR Sensors are 2D angle sensors in a dual full-bridge configuration developed on patented XtremeSense™ 2D Tunnel Magnetoresistance (TMR) technology. The operational magnetic field range for this two-dimensional sensor spans from 250G to 900G. After a single instance of offset and gain compensation, the angle error remains below 0.60° across varying temperatures. The CT310 sensors are available in 8-lead TSSOP packages. For space-critical applications, these sensors are also available in a low-profile small form factor 8-lead DFN package that is 2mm × 2mm × 0.45mm in size. Typical applications include angular measurements, rotary and angular sensors, and BLDC motors.

供货情况

库存: