CT8132DM-HS3

Allegro MicroSystems
462-CT8132DM-HS3
CT8132DM-HS3

制造商:

说明:
板机接口霍耳效应/磁性传感器 XtremeSense TMR Omnipolar Switch with Push Pull Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Omnipolar
10.5 uA
20 mA
+/-1.5 mT
+/-1.0 mT
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
CT8132
Reel
Cut Tape
商标: Allegro MicroSystems
输出类型: Digital
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 3000
子类别: Sensors
电源电压-最大: 5.5 V
电源电压-最小: 1.7 V
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT813x TMR Digital Latches

Allegro MicroSystems CT813x Omnipolar Tunnel Magneto-resistance (TMR) Digital Latches provide a monolithic solution for superior sensing performance. CT813x TMR Digital Latches are designed for consumer and industrial applications and are based on Allegro MicroSystems XtremeSense™ TMR technology with an integrated CMOS process. Allegro MicroSystems CT813x Digital Latches offer stable magnetic operation over the operating temperature range. CT813x offers low power consumption as low as 110nA, which is ideal for battery-operated products where minimal current consumption is required. It supports magnetic fields down to 0.9mT for applications where there is a large air gap requirement.

库存量: 17,967

库存:
17,967 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.023 ¥8.02
¥7.0512 ¥35.26
¥6.2602 ¥62.60
¥5.9777 ¥298.89
¥5.7065 ¥570.65
¥5.1076 ¥2,553.80
¥4.859 ¥4,859.00
¥4.5765 ¥9,153.00
整卷卷轴(请按3000的倍数订购)
¥4.4183 ¥13,254.90