77028 SL005

Alpha Wire
602-77028-100-09
77028 SL005

制造商:

说明:
多芯电缆 18 AWG 19 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
RoHS:  
Unshielded
19 Conductor
100 ft
18 AWG
Gray (Slate Gray)
商标: Alpha Wire
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: Multi-Conductor Cables
工厂包装数量: 1
子类别: Cable
商标名: EcoCable
单位重量: 6.305 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.