86704CY SL002

Alpha Wire
602-86704CY-500
86704CY SL002

制造商:

说明:
多芯电缆 22 AWG 4 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

供货情况

库存:

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Automation and Process Control
Shielded
8 Conductor
500 ft
22 AWG
7.87 mm (0.31 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 34
300 V
商标: Alpha Wire
特点: Applications include: Machine tools, auto assembly, conveyor systems, sensor/actuator controllers
绝缘材料: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
封装: Bulk
产品类型: Multi-Conductor Cables
系列: 8670
工厂包装数量: 1
子类别: Cable
单位重量: 16 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.