901809 SL005

Alpha Wire
602-901809-100-SL
901809 SL005

制造商:

说明:
多芯电缆 16 AWG 9 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Twisted Pair Cable
Unshielded
9 Conductor
100 ft
18 AWG
Gray (Slate Gray)
Thermoplastic Elastomer (TPE)
Copper
19 x 30
600 V
商标: Alpha Wire
电缆类型: Twisted Pair
绝缘材料: Polyvinyl Chloride (PVC), Nylon
产品类型: Multi-Conductor Cables
工厂包装数量: 1
子类别: Cable
单位重量: 6.577 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544493080
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xtra-Guard® Flex TPE Cables

Alpha Wire Xtra-Guard® Flex Thermoplastic Elastomer (TPE) Cables combine continuous flex performance with physical toughness to create a reliable and robust solution. These cables are rated for 1M flex cycles and feature a TPE jacket for increased ruggedness over polyvinyl chloride (PVC) alternatives. The jacket also provides maximum resistance to oil, sun, and flames. Alpha Wire Xtra-Guard Flex TPE Cables are offered with a PLTC or TC rating, and they can be run directly from a cable tray to the device, reducing installation time and minimizing costs. This cable series is designed to deliver high performance and reliability in flexing applications such as motion control and manufacturing/robotics.

供货情况

库存: