PNC3/4 SL080

Alpha Wire
602-PNC3/4-SL
PNC3/4 SL080

制造商:

说明:
电缆密封套、应变消除装置和线夹 0.591 inch Thread Len. Clamp Rng 13mm - 18mm Plastic - Slate

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 电缆密封套、应变消除装置和线夹
RoHS:  
Cable Gland
Cable Glands
Gray (Slate Gray)
Polyamide (PA)
NPT 3/4 in
PNC
商标: Alpha Wire
长度: 15 mm
工厂包装数量: 10
子类别: Wire & Cable Management
单位重量: 33.385 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
土耳其
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Glands

Alpha Wire Cable Glands help a compatible cable ensure its characteristics are delivered through the enclosure it enters. These components feature high-strength polyamide sealing and termination to provide exceptional strain relief. The series includes dome glands, flexible spiral glands, and sealing hole plugs with NPT, metric, or PG threads. These glands also provide superior environmental protection, offering a V2 flammability rating as well as dust-, dirt-, and sand-resistant IP68 status. Alpha Wire Cable Glands withstand dripping water and water pressure, featuring a large clamping range and chloroprene rubber O-ring/seal. The glands are UL 514 and CSA C22.2 approved as well as RoHS compliant. Ideal applications include renewable energy, industrial automation, and electrical equipment.

库存量: 35

库存:
35 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.037 ¥62.04
¥52.6919 ¥526.92
¥49.381 ¥987.62
¥46.9854 ¥2,349.27
¥44.748 ¥4,474.80
¥41.9343 ¥8,386.86
¥39.9568 ¥19,978.40
¥38.0471 ¥38,047.10
¥35.821 ¥71,642.00