30.607I
845-30.607I
30.607I
制造商:
说明:
固定接线端子 AK300/7 PC 45DegGry Imprnt 5.0mm 15A
固定接线端子 AK300/7 PC 45DegGry Imprnt 5.0mm 15A
数据表:
Mouser 目前在您所在地区不销售该产品。
数据表
合规代码
- CNHTS:
- 8536909000
- CAHTS:
- 8536900020
- USHTS:
- 8536694040
- JPHTS:
- 853690000
- KRHTS:
- 8536909010
- TARIC:
- 8536901000
- MXHTS:
- 85369099
- BRHTS:
- 85369090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。
中国

ALTECH TERMINAL BLOCKS
PARTS ENDING WITH "IA", "IB", "IC"
(IMPRINTED PARTS)
This product will require a 100 pc min/mult and will also
be charged a $35.00 setup fee for each order.
Customer must agree with order quantity and setup fee before
order will be placed for these part numbers.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0709-12