CPST1.5/3

Altech
845-CPST1.5/3
CPST1.5/3

制造商:

说明:
DIN导轨式接线端子 DIN Term Blk PushIn Sensor Actuator 3Con

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 50

库存:
50 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.9186 ¥66.92
¥48.6352 ¥486.35
¥46.2396 ¥1,155.99
¥41.9343 ¥2,096.72
¥38.2957 ¥3,829.57
¥36.2278 ¥9,056.95
¥34.7362 ¥17,368.10
¥33.6627 ¥33,662.70
¥33.4141 ¥83,535.25

产品属性 属性值 选择属性
Altech
产品种类: DIN导轨式接线端子
Sensor / Actuator Terminal Block
3 Position
15 A
150 V
Push-In
Gray
Polyamide (PA)
DIN Rail (35)
24 AWG
14 AWG
79.8 mm
3.5 mm
55.55 mm
CP
商标: Altech
组装国: Not Available
扩散国家: Not Available
原产国: IN
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 50
子类别: Terminal Blocks
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536904000
ECCN:
EAR99

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.