k9-no2

335-K9-NO2
k9-no2

制造商:

说明:
多功能传感器开发工具 K9Sense Nitrogen Dioxide an Ultra-low power graphene Sensor Multiple Function Development Tools

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Altitude Technology
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Kits
Gas Sensor
K9 Sense
5 V
商标: Altitude Tech
接口类型: I2C
最大工作温度: + 50 C
最小工作温度: 0 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: K9NO2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9027102000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K9Sense-NO₂ Gas Sensor Evaluation Kit

Altitude Tech K9Sense-NO₂ Gas Sensor Evaluation Kit is an ultra-low-power sensor kit that can target ammonia with low cross-sensitivity. The K9Sense-NO₂ sensor is based on 'Wake On Sense' technology that allows for real-time gas monitoring while consuming just a few µw of power. Altitude Tech K9Sense-NO₂ evaluation kit includes the INA317 µA instrumentation amplifier, AD5272BRMZ-100 Nano power ADC chip, and STM32 Cortex M0 processor under the hood. This nitrogen dioxide gas sensor kit offers 200µA low power in passive sense mode outputs such as temperature, relative humidity, and gas concentration. Typical applications include air pollution monitoring, indoor air quality, breath analysis, exhaust gas monitoring, gas alert system, environmental monitoring, diesel pollution, and Internet of Things (IoT).

库存量: 87

库存:
87 可立即发货
数量大于87的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,513.572 ¥2,513.57