TV07RW-23-35HA

Amphenol Aerospace
654-TV07RW-23-35HA
TV07RW-23-35HA

制造商:

说明:
标准环形连接器 TV 100C 100#22D PIN J/N RECP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Amphenol
产品种类: 标准环形连接器
RoHS: N
Receptacles
100 Position
Pin (Male)
23
Panel
Crimp
Gold
Aluminum
38999 Aluminum
Each
商标: Amphenol Aerospace
触点材料: Copper Alloy
电流额定值: 5 A
插入安排: 23-35
匹配样式: Self Locking
安装角: Straight
产品类型: Standard Circular Connector
外壳电镀: Olive Drab Cadmium
外壳类型: Jam Nut
工厂包装数量: 1
子类别: Circular Connectors
商标名: 38999
电压额定值: 400 VAC, 500 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.