AX3F1M-AU

Amphenol Audio
523-AX3F1M-AU
AX3F1M-AU

制造商:

说明:
XLR 连接器 3P SOCKET F PLUG GLD W BRN MRK SLEEVE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 193

库存:
193 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.9809 ¥69.98
¥64.4326 ¥6,443.26
¥40.6122 ¥10,153.05
¥38.3748 ¥19,187.40
¥36.725 ¥36,725.00
¥34.7362 ¥86,840.50

产品属性 属性值 选择属性
Amphenol
产品种类: XLR 连接器
RoHS:  
Cable Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Gold
Straight
AX
商标: Amphenol Audio
颜色: Satin Nickel, Brown
电流额定值: 15 A
运转周期: 1000 Cycle
产品类型: XLR Connectors
外壳电镀: Nickel
工厂包装数量: 25
子类别: Audio & Video Connectors
电压额定值: 133 V
单位重量: 36.630 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AX MARK颜色编码套管系统

Amphenol Audio AX MARK颜色编码套管系统设计用于XLR公头或母头连接器,可为定制具有唯一标识符的电缆系统提供多种选择。有10种颜色可供选择,这些套管具有足够的平坦标记表面,用于印制通道ID、电缆长度或定制徽标。典型应用包括音频和娱乐、模拟蛇形XLR分线、DMX照明组件长度颜色编码、舞台/外壳通道正面/电缆管理颜色编码。
了解详情

AX Professional XLR Cable Connectors

Amphenol Audio AX Professional XLR Cable Connectors complement the latest audio architectures, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors feature a one-piece ground / latch spring design that incorporates twin wipe contacts for a direct connection path from mating shell to ground. This design provides enhanced connection and electromagnetic interference (EMI) performance. Amphenol Audio AX XLR Cable C Connectors are available in 3-, 4-, and 5-contact arrangements.