AX5M-AU

Amphenol Audio
523-AX5M-AU
AX5M-AU

制造商:

说明:
XLR 连接器 MTL SH 5 ML NI FINISH GLD PLTD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 92

库存:
92 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥67.2463 ¥67.25
¥60.5454 ¥605.45
¥58.3193 ¥1,166.39
¥49.4601 ¥4,946.01
¥40.0359 ¥8,007.18
¥38.0471 ¥19,023.55
¥37.5499 ¥37,549.90
¥36.1487 ¥72,297.40

产品属性 属性值 选择属性
Amphenol
产品种类: XLR 连接器
RoHS:  
Cable Connectors
Standard XLR
5 Position
Male
Solder Cup
Cable Mount
Gold
Straight
AX
商标: Amphenol Audio
电流额定值: 7.5 A
运转周期: 1000 Cycle
产品类型: XLR Connectors
外壳电镀: Nickel
工厂包装数量: 100
子类别: Audio & Video Connectors
电压额定值: 133 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

AX Professional XLR Cable Connectors

Amphenol Audio AX Professional XLR Cable Connectors complement the latest audio architectures, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors feature a one-piece ground / latch spring design that incorporates twin wipe contacts for a direct connection path from mating shell to ground. This design provides enhanced connection and electromagnetic interference (EMI) performance. Amphenol Audio AX XLR Cable C Connectors are available in 3-, 4-, and 5-contact arrangements.