17-200151

Amphenol CONEC
706-17-200151
17-200151

制造商:

说明:
USB连接器 USB Plug w/Strn Relf

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: USB连接器
RoHS:  
USB Type A Connectors
Plug (Male)
USB 2.0
Wire
4 Contact
1 Port
1.5 A
Straight
Panel Mount
IP67
商标: Amphenol CONEC
触点材料: Copper Alloy
触点电镀: Gold
产品类型: USB Connectors
工厂包装数量: 10
子类别: USB Connectors
单位重量: 28.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IP67 Rated Industrial USB 2.0 Connectors

Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con­nec­tors are designed to USB 2.0 spec­i­fi­ca­tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo­sure pan­els with thick­ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.

库存量: 7

库存:
7 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥94.9539 ¥94.95
¥80.6481 ¥806.48
¥74.6139 ¥1,492.28
¥70.06 ¥3,503.00
¥64.8507 ¥6,485.07
¥60.8844 ¥12,176.88
¥58.9747 ¥29,487.35
¥55.0875 ¥55,087.50