U95-Z105-4071-141

Amphenol Commercial Products
523-U95-Z105-4071141
U95-Z105-4071-141

制造商:

说明:
I/O 连接器 2X1 NO LP EMI GASKET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 288   倍数: 72
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥245.8315 ¥70,799.47

产品属性 属性值 选择属性
Amphenol
产品种类: I/O 连接器
RoHS:  
REACH - SVHC:
Cages
Female
30 V
Nickel
Through Hole
Press Fit
Right Angle
ULTRA PORT
- 20 C
+ 85 C
Tray
商标: Amphenol Commercial Products
产品类型: I/O Connectors
工厂包装数量: 72
子类别: I/O Connectors
商标名: UltraPort
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Commercial UltraPort SFP+ Interconnect System

Amphenol Commercial UltraPort™ SFP+ Interconnect System Amphenol Commercial UltraPort™ SFP+ Interconnect System is comprised of a 20-position hot-swappable I/O connector enclosed in a metal cage mounted to a host PCB. UltraPort SFP+ supports 32Gbps applications with a backward compatibility for next-generation Ethernet and Fibre Channel applications. Amphenol's UltraPort SFP+ connector shares the same exceptional mating interface and EMI cage dimensions as the SFP+ form factor. The cages are built for use with several board thicknesses and assembly processes to accommodate server and switch applications with great cost savings. The connector accepts multiple transceivers per INF-8081 and combines, transmits, and receives functions in a low cost, compact and flexible format. Amphenol offers a wide variety of cage configurations, which have a two-piece construction with enhanced transceiver mating tabs available in press-fit or solder tail versions.

UltraPort™ QSFP+ Interconnect System

Amphenol Commercial UltraPort™ QSFP+ (Quad Small Form-factor Pluggable) Interconnect System is comprised of a 38-position, 0.8mm pitch connector built for use in high-speed serial applications. Each port offers four channels to increase port density, which contributes to more board real estate. The UltraPort QSFP+ connector supports next-generation 100G+ applications and transmits up to 28Gbps per serial lane, making it an ultra-fast connector in the QSFP+ market. The stamped and formed contact design provides improved mechanical durability and resonance dampening features for superior performance. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 28Gbps.

Amphenol Commercial Amphenol Commercial UltraPort QSFP+ Connectors

Amphenol Commercial UltraPort™ QSFP+ (Quad Small Form-factor Pluggable) features a 38 position, 0.8mm pitch connector built for use in high speed serial applications. Each port offers 4 channels to increase port density which contributes to more board real estate and immense cost savings. The UltraPort QSFP+ connector supports next generation 100G+ applications and transmits up to 32 Gbps per serial lane making it the fastest connector in the QSFP+ market. The stamped and formed contact design provides improved mechanical durability and resonance dampening features for superior performance. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 32 Gbp.
Learn More

高速连接器

Amphenol Commercial高速连接器可让设计人员实现更高的端口密度和灵活配置能力,并运用新一代以及更远将来的系统。这些连接器设计具有非常高的机械耐用性和出色的共振抑制功能,性能出众。Amphenol Commercial高速连接器符合并超越了千兆以太网和光纤通道在性能与可靠性方面的行业标准要求。