U95A1B1100A

Amphenol Commercial Products
523-U95A1B1100A
U95A1B1100A

制造商:

说明:
I/O 连接器 1X1 ULTRA PORT QSFP CAGE, HS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 144

库存:
144 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥80.569 ¥80.57
¥72.546 ¥725.46
¥68.3198 ¥1,708.00
¥66.5909 ¥3,329.55
¥64.8507 ¥6,485.07
¥49.6296 ¥11,117.03

产品属性 属性值 选择属性
Amphenol
产品种类: I/O 连接器
RoHS: N
Cages
Gold
ULTRA PORT
Tray
商标: Amphenol Commercial Products
特点: Square pin heat sink and clip
端口数量: 1 Port
产品类型: I/O Connectors
工厂包装数量: 224
子类别: I/O Connectors
商标名: UltraPort
类型: Cage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

UltraPort™ QSFP+ Interconnect System

Amphenol Commercial UltraPort™ QSFP+ (Quad Small Form-factor Pluggable) Interconnect System is comprised of a 38-position, 0.8mm pitch connector built for use in high-speed serial applications. Each port offers four channels to increase port density, which contributes to more board real estate. The UltraPort QSFP+ connector supports next-generation 100G+ applications and transmits up to 28Gbps per serial lane, making it an ultra-fast connector in the QSFP+ market. The stamped and formed contact design provides improved mechanical durability and resonance dampening features for superior performance. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 28Gbps.

高速连接器

Amphenol Commercial高速连接器可让设计人员实现更高的端口密度和灵活配置能力,并运用新一代以及更远将来的系统。这些连接器设计具有非常高的机械耐用性和出色的共振抑制功能,性能出众。Amphenol Commercial高速连接器符合并超越了千兆以太网和光纤通道在性能与可靠性方面的行业标准要求。