UE86-3G6620-10361

Amphenol Commercial Products
523-UE863G662010361
UE86-3G6620-10361

制造商:

说明:
I/O 连接器 2X6 CAGE/CONN COMBO 4 LP NRM ORIEN EMI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 293

库存:
293 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥796.7178 ¥796.72
¥709.0411 ¥7,090.41
¥681.7403 ¥18,406.99
¥658.9143 ¥35,581.37
¥428.6316 ¥46,292.21

产品属性 属性值 选择属性
Amphenol
产品种类: I/O 连接器
RoHS:  
Cages
30 V
Through Hole
Press Fit
Right Angle
SFP+
- 55 C
+ 85 C
Tray
商标: Amphenol Commercial Products
电流额定值: 500 mA
可燃性等级: UL 94 V-0
外壳材料: Thermoplastic (TP)
绝缘电阻: 1 GOhms
端口数量: 12 Port
产品类型: I/O Connectors
工厂包装数量: 27
子类别: I/O Connectors
商标名: UltraPort
类型: SFP+
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Commercial UltraPort SFP+ Interconnect System

Amphenol Commercial UltraPort™ SFP+ Interconnect System Amphenol Commercial UltraPort™ SFP+ Interconnect System is comprised of a 20-position hot-swappable I/O connector enclosed in a metal cage mounted to a host PCB. UltraPort SFP+ supports 32Gbps applications with a backward compatibility for next-generation Ethernet and Fibre Channel applications. Amphenol's UltraPort SFP+ connector shares the same exceptional mating interface and EMI cage dimensions as the SFP+ form factor. The cages are built for use with several board thicknesses and assembly processes to accommodate server and switch applications with great cost savings. The connector accepts multiple transceivers per INF-8081 and combines, transmits, and receives functions in a low cost, compact and flexible format. Amphenol offers a wide variety of cage configurations, which have a two-piece construction with enhanced transceiver mating tabs available in press-fit or solder tail versions.

高速连接器

Amphenol Commercial高速连接器可让设计人员实现更高的端口密度和灵活配置能力,并运用新一代以及更远将来的系统。这些连接器设计具有非常高的机械耐用性和出色的共振抑制功能,性能出众。Amphenol Commercial高速连接器符合并超越了千兆以太网和光纤通道在性能与可靠性方面的行业标准要求。

UltraPort™ SFP+连接器

Amphenol Ultraport™ SFP+互连系统包括一个20位热插拔I/O连接器,包含在主机PCB上的金属壳体中。Amphenol Ultraport SFP+连接器支持28Gb/s应用,向后兼容下一代以太网和光纤通道应用。Ultraport SFP+连接器的插配接口和EMI壳体尺寸与SFP+外形尺寸相同。壳体设计用于多种板材厚度和装配流程,以适应服务器和交换机应用,最终实现高性价比解决方案。该连接器按照INF-8081接受多个收发器,在一个紧凑、灵活的设计中集成了传输和接收功能。叠接版本(2XN) 由一个2排壳体和集成连接器组成。Ultraport SFP+包含各种壳体配置,其采用两件结构,压配或焊尾版本具有增强的收发器插接公端。