HM2P08PDE120L9LLF

Amphenol FCI
649-2P08PDE120L9LLF
HM2P08PDE120L9LLF

制造商:

说明:
硬公制连接器 MPAC 5R ST PF HDR CNR TYPE BLF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1152   倍数: 288
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.3855 ¥30,396.10
¥25.7301 ¥66,692.42

产品属性 属性值 选择属性
Amphenol
产品种类: 硬公制连接器
RoHS:  
Headers
5 Row
125 Position
Through Hole
Press Fit
Vertical
Gold
Millipacs
Module Type B
Tray
商标: Amphenol FCI
触点材料: Copper Alloy
电流额定值: 1.5 A
可燃性等级: UL 94 V-0
外壳材料: Thermoplastic (TP)
绝缘电阻: 10 GOhms
最大工作温度: + 125 C
最小工作温度: - 55 C
节距: 2 mm
产品类型: Hard Metric Connectors
工厂包装数量: 48
子类别: Backplane Connectors
商标名: Millipacs
电压额定值: 750 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® 2mm Hard Metric Headers

Amphenol FCI Millipacs® 2mm Hard Metric Headers meet the need for improved signal integrity and higher bandwidth in a variety of markets. The portfolio includes vertical and right-angle header connectors. The vertical headers modular and scalable by 25mm to 50mm, feature three levels of mating contact lengths and different terminal lengths, and offer adequate spacing for routing PCB traces. The vertical version is available in a hybrid style with signal, power and coaxial contacts. The right-angle version is offered in A, B, C, B19, B22, AB22, and AB25 types with a cable-latch lock feature. Typical applications for Amphenol FCI Millipacs 2mm Hard Metric Headers include communications, data, medical, as well as industrial and instrumentation.