C29L1055

Amphenol FSI
523-M29L1055
C29L1055

制造商:

说明:
光纤连接器 29504 SOCKET COTS 126UM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 250   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥393.0931 ¥98,273.28
2,500 报价

产品属性 属性值 选择属性
Amphenol
产品种类: 光纤连接器
M29504/04 & /05
商标: Amphenol FSI
产品类型: Fiber Optic Connectors
子类别: Fiber Optic
商标名: M29504/05
类型: Termini
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536700000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M29504 Fiber Optic Connectors

Amphenol Fiber Systems International (FSI) M29504 Fiber Optic Connectors operate in a -65°C to +150°C temperature range, making them ideal for fiber optic interconnections in harsh environments. These cost-effective, high-precision connectors are designed to fit into MIL-DTL-38999 Series III, pin size 16 connectors and are available for single-mode and multi-mode applications. The series conforms to the rigorous conditions of the MIL-PRF-29504D specification. Amphenol FSI M29504 Fiber Optic Connectors are optimized for low insertion loss, low back reflection, and durability. All ferrules are available in standard or ultra-polished end-faces for tight optical budget applications. The pre-domed design feature minimizes epoxy removal and polishing times.