PT00E-14-15S(009)

Amphenol Industrial
654-PT00E1415S009
PT00E-14-15S(009)

制造商:

说明:
环形MIL规格连接器 RECEPTACLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Amphenol
产品种类: 环形MIL规格连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
15 Position
Socket (Female)
14-15
Receptacles
14
Wall Mount
MIL-DTL-26482 I
Solder
Panel
Gold
Copper Alloy
PT
商标: Amphenol Industrial
匹配样式: Bayonet
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum Alloy
工厂包装数量: 25
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

PT 26482 Series 1 Connectors

Amphenol Industrial PT 26482 Series 1 Connectors are miniature cylindrical connectors offering twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high performance crimp, and commercial crimp versions. Both the solder contact and high performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.