M8AS03ML-ASML-SDA05
图像仅供参考
请参阅产品规格
请参阅产品规格
523-8AS03MLASMLSDA05
M8AS03ML-ASML-SDA05
制造商:
说明:
传感器电缆/致动器电缆 Guided M8 Circular Metric Connector, Metal, 3A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP67 Mated
传感器电缆/致动器电缆 Guided M8 Circular Metric Connector, Metal, 3A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP67 Mated
Mouser 目前在您所在地区不销售该产品。
供货情况
-
库存:
-
出现意外错误。请稍候重试。
合规代码
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
中国
