UB-20PMFP-SC8002

Amphenol LTW
523-UB-20PMFP-SC8002
UB-20PMFP-SC8002

制造商:

说明:
USB连接器 USB, Type B 2.0, Plastic, 1.5A, Male Connector, Circular, Screw Thread, Press Fit, Receptacle With Cable/Wire, Length 50mm, IP68

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: USB连接器
USB Type B Connectors
Receptacle (Female)
USB 2.0
Wire
4 Contact
1 Port
1.5 A
Straight
Panel Mount
IP68
商标: Amphenol LTW
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: USB Connectors
工厂包装数量: 10
子类别: USB Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

库存量: 10

库存:
10 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥111.6666 ¥111.67
¥93.6318 ¥936.32
¥83.8686 ¥1,677.37
¥80.23 ¥4,011.50
¥74.4444 ¥7,444.44
¥71.8793 ¥14,375.86
¥65.6756 ¥32,837.80
¥62.2856 ¥62,285.60
2,000 报价