UC30ML-NAML-KB001

Amphenol LTW
523-UC30MLNAMLKB001
UC30ML-NAML-KB001

制造商:

说明:
USB数据线/IEEE 1394数据线 USB, Type C Gen1, Plastic, 3A, Male Connector, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: USB数据线/IEEE 1394数据线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
USB
商标: Amphenol LTW
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 10
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

USB 3.0 Type C IP68连接器

Amphenol LTW USB 3.0 Type C IPx8连接器的最快数据传输速率为5Gbps,最大电源电流为5A。该标准可实现双向电源,从而让这些新的插头和插座成为用于数据和电力传输的一体式解决方案,而无需单独的电源适配器。Type C IPx8 连接器采用 IP68 密封格式设计,可免受恶劣商业和工业环境中的灰尘、粉尘及湿气影响。该电缆插配在USB C端时可提供IP68级防水保护,而插配在USB Type A端时不防水。产品范围包括插座和2端电缆包覆,非常适合用于现有USB 2.0/3.0 Type A接口的广泛应用。

供货情况

库存: