252101-75

Amphenol RF
523-252101-75
252101-75

制造商:

说明:
RF连接器/同轴连接器 MCX ST CRIMP PLUG 179/U NICKEL 75 OHM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
MCX
Plug (Pin)
75 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-179, 187, Belden 9221
Bulk
主体表面处理: Nickel
主体材料: Brass
商标: Amphenol RF
触点材料: Brass
触点电镀: Gold
触点端接: Crimp
耦合器: Push On
绝缘: Non-Isolated
运转周期: 500
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: MCX
工厂包装数量: 1
子类别: RF Interconnects
电压额定值: 500 V
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Amphenol Connex MCX Series Connectors

Amphenol Connex MCX Series connectors are ideal for applications and designs where weight and space savings are critical. MCX provides broadband capability though 6 GHz with a snap-on connector design. It's push-on/pull-off mating design facilitates a quick connect/disconnect capability. MCX accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable, providing customers flexibility in their design and manufacturing.
Learn More

MCX Connectors & Adapters

Amphenol RF MCX Connectors and Adapters provide options where weight and physical space are limited. The MCX series offers a snap-on connector design and broadband capability from DC to 6GHz. A range of microminiature connectors is available, including a printed circuit board and cable connectors. Applications for Amphenol RF MCX Connectors and Adapters include automotive, wireless LAN, broadband, and wireless infrastructure.

库存量: 15

库存:
15
可立即发货
在途量:
100
预期 2026/9/30
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥136.4814 ¥136.48
¥89.0892 ¥2,227.23
¥76.7609 ¥3,838.05
¥71.5516 ¥7,155.16
¥68.5684 ¥17,142.10
¥66.9186 ¥33,459.30
¥63.28 ¥63,280.00