252105

Amphenol RF
523-252105
252105

制造商:

说明:
RF连接器/同轴连接器 MCX STRAIGHT PCB RECPT 50 OHM GOLD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 156

库存:
156 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥59.551 ¥59.55
¥52.8501 ¥528.50
¥52.2738 ¥1,306.85
¥47.9798 ¥11,994.95
¥46.2396 ¥23,119.80
¥43.0982 ¥43,098.20

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder Pin
Straight
Standard
Through Hole
Bulk
主体表面处理: Gold
主体材料: Brass
商标: Amphenol RF
触点材料: Beryllium Copper
触点电镀: Gold
触点端接: Solder
耦合器: Push On
绝缘: Non-Isolated
运转周期: 500
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: MCX
工厂包装数量: 1
子类别: RF Interconnects
电压额定值: 335 V
零件号别名: 319-0199
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphenol Connex MCX Series Connectors

Amphenol Connex MCX Series connectors are ideal for applications and designs where weight and space savings are critical. MCX provides broadband capability though 6 GHz with a snap-on connector design. It's push-on/pull-off mating design facilitates a quick connect/disconnect capability. MCX accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable, providing customers flexibility in their design and manufacturing.
Learn More

MCX Connectors & Adapters

Amphenol RF MCX Connectors and Adapters provide options where weight and physical space are limited. The MCX series offers a snap-on connector design and broadband capability from DC to 6GHz. A range of microminiature connectors is available, including a printed circuit board and cable connectors. Applications for Amphenol RF MCX Connectors and Adapters include automotive, wireless LAN, broadband, and wireless infrastructure.