MAX16814BEUP+

Analog Devices / Maxim Integrated
700-MAX16814BEUP+
MAX16814BEUP+

制造商:

说明:
LED照明驱动器IC Integrated, 4-Channel, High-Brightness L

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
4 Output
Boost, Buck, SEPIC
150 mA
TSSOP-EP-20
40 V
4.75 V
200 kHz to 2 MHz
Adjustable
MAX16814B
- 40 C
+ 85 C
Tube
商标: Analog Devices / Maxim Integrated
特点: PWM Dimming, Open LED Protection
用于: High Brightness LEDs
输入电压: 4.75 V to 40 V
安装风格: SMD/SMT
通道数量: 4 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 74
子类别: Driver ICs
电源电流—最大值: 5.5 mA
零件号别名: MAX16814B
单位重量: 81 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Maxim控制和自动化解决方案 — 可编程逻辑控制器

Maxim将合适的功能融入集成电路,使PLC设计人员能在降低系统成本、功率需求和整体尺寸的同时,又提供工业测量所需的精确性和可靠性。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: