AD-FMCDAQ2-EBZ

584-AD-FMCDAQ2-EBZ
AD-FMCDAQ2-EBZ

制造商:

说明:
数据转换 IC 开发工具 HSDAQ sam FMC of WBAS Rx1.25GSPS;Tx2GSPS

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 数据转换 IC 开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
ADC and DAC
AD9144, AD9680
1.25 V, 2.5 V, 3.3 V
Bulk
商标: Analog Devices
用于: AD9144, AD9680
接口类型: 3-Wire, 4-Wire SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Data Conversion IC Development Tools
系列: HW-ALLIANCE
工厂包装数量: 1
子类别: Development Tools
单位重量: 306.180 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AD-FMCDAQ2-EBZ Evaluation Board

Analog Devices AD-FMCDAQ2-EBZ Evaluation Board is designed to help engineers developing wideband RF signal processing systems. The evaluation board consists of the AD9680 dual-channel, 14-bit, 1.0GSPS, JESD204B ADC, the AD9144 quad-channel, 16-bit, 2.8GSPS, JESD204B DAC, the AD9523-1 14-output, 1GHz clock, and power management components. The board is clocked by an internally generated carrier platform via the FMC connector and provides a completely self-contained data acquisition and signal synthesis prototyping platform. AD-FMCDAQ2-EBZ's combination of wideband data conversion, clocking, and power closely approximates real-world hardware and software for system prototyping and design. The design of the AD-FMCDAQ2-EBZ Evaluation Board makes it ideally suited for electronic test & measurement equipment, general-purpose software radios, radar systems, ultra-wideband satellite receivers, and point-to-point communication systems.

HSC-ADC-EVALEZ高速ADC评估平台

Analog Devices Inc. HSC-ADC-EVALEZ高速ADC评估平台采用最新版VisualAnalog和基于FPGA的缓冲存储器板。这样有助于从Analog Devices高速ADC评估板获得成块的数字数据。该ADC采集板通过USB端口连接个人电脑,可搭配VisualAnalog使用,以快速评估高速ADC的性能。用户可以查看特定模拟输入和编码速率的FFT,以分析SNR、SINAD、SFDR和谐波信息。

供货情况

库存: