DC2630A

Analog Devices
584-DC2630A
DC2630A

制造商:

说明:
LED 照明开发工具 LT3966 Demo I2C Quad Boost LED Drvr

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
LT3966
9 V to 18 V
LT3966
Bulk
商标: Analog Devices
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LT3966演示板DC2630A

Analog Devices Inc. LT3966演示板DC2630A提供经过验证的设计,用于评估LT3966四通道升压LED驱动器。LT3966四通道升压LED驱动器是一款4通道、单片升压驱动器,具有I2C可编程性和板载模数转换器 (ADC)。每个通道具有一个带内部1.6A DMOS电源开关的60V电流模式升压转换器,以及内部和外部模拟和PWM调光功能。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: