LT8391EUFD#PBF

Analog Devices
584-LT8391EUFD#PBF
LT8391EUFD#PBF

制造商:

说明:
LED照明驱动器IC 60V Sync 4-Switch Buck-Boost LED Cntr w/

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Boost, Buck
2 A
QFN-28
60 V
4 V
150 kHz to 650 kHz
60 V
LT8391
- 40 C
+ 125 C
Tube
商标: Analog Devices
开发套件: DC2345A
特点: PWM Dimming, Open LED Protection
输入电压: 4 V to 60 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
产品: LED Controllers
产品类型: LED Lighting Drivers
工厂包装数量: 73
子类别: Driver ICs
电源电流—最大值: 2.8 mA
类型: Buck-Boost LED Drivers
单位重量: 54 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LT8391同步降压-升压LED控制器

Linear Technology/Analog Devices LT8391控制器是一款4开关、同步降压-升压控制器。该控制器可以在输入电压高于、低于或等于输出电压的情况下调节输出电压、输入或输出电流。利用峰值-降压/峰值升压电流模式控制方案,可实现可调和可同步的150kHz至650kHz固定频率工作。该控制方案还支持用于实现低EMI的内部±15%三角扩频调制。LT8391控制器具有4V至60V的输入、0V至60V的输出电压能力,并可在工作区之间实现无缝低噪声转换,因而非常适合于汽车、工业、电信以及电池供电系统中的LED驱动器和电池充电器应用。
了解详情

供货情况

库存: