A82.259KZC.001F8

Apacer
908-A82.259KZC.001F8
A82.259KZC.001F8

制造商:

说明:
固态硬盘 - SSD SATA MO-300B BICS5 SLC-LiteX 160GB ET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apacer
产品种类: 固态硬盘 - SSD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
SH250-300B
160 GB
SATA SSDs
MO-300
3D TLC
SATA
485 MB/s
550 MB/s
3.3 V
- 40 C
+ 85 C
29.85 mm x 26.8 mm x 3.85 mm
有源模式电流: 410 mA
商标: Apacer
代码名称: LDPC
连接器类型: 52-pin mSATA
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
TARIC:
8523801000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SH250-300B Serial ATA Flash Drives

Apacer Technology Inc. SH250-300B Serial ATA Flash Drives are designed in SATA 6Gb/s interface and deliver excellent read/write speed. These flash drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. The SH250-300B flash drives are implemented with Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and increase data reliability. These flash drives are equipped with a built-in thermal sensor to monitor the temperature of the SSD via S.M.A.R.T commands to prevent overheating. End-to-end data protection ensures data integrity at multiple points in the path to enable reliable delivery of data transfers. The SH250-300B flash drives come with various implementations, including power saving modes, wear leveling, flash block management, TRIM, DataDefender™, and SMART Read Refresh™. These ATA flash drives are ideal for industrial, imaging, computing, and enterprise markets.

供货情况

库存: