AV22PNA62

Apem
642-AV22PNA62
AV22PNA62

制造商:

说明:
按钮开关 - 板装 30mm SPDT RED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apem
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
AV
Anti-Vandal
Non-Illuminated
SPDT
ON - (OFF), OFF - (ON)
Round, Mushroom
5 A
250 VAC
IP65
Solder Lug
Red
Silver
致动器样式: Round
商标: Apem
外壳材料: Polyester
寿命: 1000000 Cycle
安装风格: Panel Mount
产品: Security Switches
产品类型: Pushbutton Switches
工厂包装数量: 16
子类别: Switches
端子密封: Epoxy
单位重量: 61.398 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AV Security Pushbutton Switches

APEM AV Security Pushbutton Switches are vandal-resistant devices with a variety of actuators, including flush, plunger, and round. Other options include overmolded actuators, momentary (NO), illuminated or non-illuminated, and 250V application suitability. These stainless steel switches are designed to withstand adversity (rain, frost, UV, vandalism) while offering a modern and stylish design. APEM AV Security Pushbutton Switches are tested and qualified for impact resistance and sealing (IP and IK levels).

供货情况

库存: